TDK's B41231B478M aluminum electrolytic capacitor features a capacitance of 4.7mF and a voltage rating of 80V. It has a radial package with a diameter of 30mm and a height of 40mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 160 units.
TDK B41231B478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5.39A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B478M to view detailed technical specifications.
No datasheet is available for this part.