Aluminum electrolytic capacitor, 10mF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 25.4mm diameter and 30mm height with a 10mm lead pitch. Offers a ripple current of 3.89A at 120Hz and a dissipation factor of 0.4%. Operates from -40°C to 85°C with a 2000-hour life expectancy. Snap-in termination for easy installation.
TDK B41231B5109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.4% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.89A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B5109M000 to view detailed technical specifications.
No datasheet is available for this part.
