This 12000uF electrolytic capacitor is rated for 25VDC with a 20% tolerance and features a low ESR type. It has a through hole mounting style and a snap-in termination. The capacitor operates between -25°C and 85°C. It is constructed with an aluminum cylindrical can and is a standard type.
TDK B41231B5129M062 technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231B5129M062 to view detailed technical specifications.
No datasheet is available for this part.