This TDK B41231B5189M aluminum electrolytic capacitor has a capacitance of 18 millifarads and a voltage rating of 25 volts. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is available in bulk packaging with 160 units per package.
TDK B41231B5189M technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B5189M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.