TDK's B41231 series aluminum electrolytic capacitor features a capacitance of 27 millifarads with a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is available in a bulk packaging configuration with 60 units per package.
TDK B41231B5279M000 technical specifications.
| Capacitance | 27mF |
| Package/Case | Aluminum |
| Diameter | 25.4mm |
| Dissipation Factor | 0.4% |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 6.12A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B5279M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.