This aluminum electrolytic capacitor has a capacitance of 12mF and a voltage rating of 50V with a tolerance of 20%. It is available in a radial package with a diameter of 35mm and a height of 40mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 hours of life and has a ripple current of 6.55A.
TDK B41231B6129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 6.55A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B6129M to view detailed technical specifications.
No datasheet is available for this part.