The TDK B41231B6568M is a 5.6mF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a 25.4mm diameter and a 40mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is rated for 2000 hours of life and has a ripple current of 4.44A. The TDK B41231B6568M is available in bulk packaging with 260 units per package.
TDK B41231B6568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 4.44A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B6568M to view detailed technical specifications.
No datasheet is available for this part.