TDK B41231B8828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.53A |
| Series | B41231 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B8828M to view detailed technical specifications.
No datasheet is available for this part.