This 25.4mm diameter aluminum electrolytic capacitor has a capacitance of 2.2mF and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a ripple current of 3.74A and a life of 2000 hours.
TDK B41231B9228M technical specifications.
| Capacitance | 2.2mF |
| Diameter | 25.4mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ripple Current | 3.74A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B9228M to view detailed technical specifications.
No datasheet is available for this part.