The B41231B9278M is a 2.7mF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a maximum seated height of 1.457 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a ripple current of 4.27A. The capacitor is packaged in bulk with 160 units per package.
TDK B41231B9278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.27A |
| Series | B41231 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B9278M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.