TDK's B41231 series aluminum electrolytic capacitor features a capacitance of 3.3mF and a DC rated voltage of 100V. The capacitor has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 85°C. It is available in a through-hole package with a lead pitch of 10mm and a diameter of 30mm. The capacitor is rated for 2000 hours of life and has a ripple current of 4.72A.
TDK B41231B9338M technical specifications.
| Capacitance | 3.3mF |
| Diameter | 30mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ripple Current | 4.72A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231B9338M to view detailed technical specifications.
No datasheet is available for this part.