This is a 3900uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It is designed for through hole mounting and features a low ESR type. The operating temperature range is from -25°C to 85°C.
TDK B41231B9398M062 technical specifications.
| Capacitance | 3900uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231B9398M062 to view detailed technical specifications.
No datasheet is available for this part.