This 15mF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a seated height of 1.063inch and a lead pitch of 0.394inch. It is available in bulk packaging with 160 units per package.
TDK B41231C4159M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.56A |
| Series | B41231 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C4159M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.