This 18mF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case and is available in a bulk packaging quantity of 160 units. It is suitable for use in a variety of applications, including those that require a high ripple current of up to 5.1A.
TDK B41231C4189M technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C4189M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.