
Aluminum electrolytic capacitor with 22,000µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 5.39A ripple current capability, and a 2000-hour life at 85°C. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 30mm height aluminum package. Operating temperature range is -40°C to 85°C.
TDK B41231C4229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.5% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.39A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C4229M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.