TDK's B41231C478M is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 80V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 35mm and a height of 30mm, and is designed for through-hole mounting. It has a life expectancy of 2000 hours and a ripple current rating of 5.27A.
TDK B41231C478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.27A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.