TDK's B41231C6828M is an aluminum electrolytic capacitor with a capacitance of 8.2 millifarads and a voltage rating of 50 volts. It has a tolerance of 20% and a lifespan of 2000 hours. The capacitor is packaged in bulk and has a package quantity of 120. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B41231C6828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.26A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C6828M to view detailed technical specifications.
No datasheet is available for this part.