TDK B41231C7109M technical specifications.
| Capacitance | 10mF |
| Contact Plating | Tin |
| Diameter | 30mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Ripple Current | 4.58A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C7109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.