
Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rated voltage. Features 20% tolerance, 4.58A ripple current at 120Hz, and a dissipation factor of 0.4%. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 30mm height aluminum package. Operates from -40°C to 85°C with a 2000-hour life expectancy.
TDK B41231C7109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.4% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.58A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C7109M000 to view detailed technical specifications.
No datasheet is available for this part.