This is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 35V. It has a radial package with a diameter of 30mm and a height of 30mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 160 units per package.
TDK B41231C7828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.22A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C7828M to view detailed technical specifications.
No datasheet is available for this part.