This 30mm radial aluminum electrolytic capacitor has a capacitance of 3.3mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is suitable for through hole mounting. The capacitor is rated for a maximum voltage of 63V and has a ripple current of 3.34A.
TDK B41231C8338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.34A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C8338M to view detailed technical specifications.
No datasheet is available for this part.