TDK B41231C8478M technical specifications.
| Capacitance | 4.7mF |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ripple Current | 4.1A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C8478M to view detailed technical specifications.
No datasheet is available for this part.