TDK's B41231C8568M is a 5.6mF aluminum electrolytic capacitor with a voltage rating of 63V. It features a radial package with a diameter of 35mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 2000 hours of life and has a ripple current of 4.7A. The B41231C8568M is packaged in bulk quantities of 120 units.
TDK B41231C8568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.7A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C8568M to view detailed technical specifications.
No datasheet is available for this part.