This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm. It is available in a package quantity of 100 and has a life of 2000 hours.
TDK B41231C9228M technical specifications.
| Capacitance | 2.2mF |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Ripple Current | 3.66A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C9228M to view detailed technical specifications.
No datasheet is available for this part.