This is a 2700uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a low ESR type and is constructed in an aluminum cylindrical can with a snap-in termination style. The capacitor is designed for through-hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
TDK B41231C9278M062 technical specifications.
| Capacitance | 2700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41231C9278M062 to view detailed technical specifications.
No datasheet is available for this part.