TDK's B41231C9338M is an aluminum electrolytic capacitor with a capacitance of 3.3mF, a voltage rating of 100V, and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 25.4mm and a height of 35mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch.
TDK B41231C9338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.85A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231C9338M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.