TDK's B41231 series aluminum electrolytic capacitor features a capacitance of 4.7mF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for 50V DC and is available in a bulk packaging quantity of 60. It is RoHS compliant and has a snap-in termination.
TDK B41231D6478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231D6478M000 to view detailed technical specifications.
No datasheet is available for this part.