TDK's B41231D6568M is a 5.6mF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current rating of 4.44A. It is available in bulk packaging with 120 pieces per package.
TDK B41231D6568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.44A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231D6568M to view detailed technical specifications.
No datasheet is available for this part.