
TDK's B41252A108M is a 1mF aluminum electrolytic capacitor with a 20% tolerance and 80V voltage rating. It features a radial package with a 22mm diameter and 30mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a lifespan of 2000 hours. It is available in bulk packaging with 320 units per package.
TDK B41252A108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A108M to view detailed technical specifications.
No datasheet is available for this part.
