This 12000uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style. It measures 22 by 30 in size and has a terminal pitch of 10. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours.
TDK B41252A3129M067 technical specifications.
| Capacitance | 12000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2480mA |
| Leakage Current | 2400@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A3129M067 to view detailed technical specifications.
No datasheet is available for this part.