This radial aluminum electrolytic capacitor has a capacitance of 33 millifarads and a voltage rating of 10 volts with a tolerance of 20%. It is designed to operate for up to 2000 hours and can withstand a maximum operating temperature of 105°C. The component is available in a radial package with a diameter of 25.4mm and a height of 45mm, and is suitable for through-hole mounting. It is packaged in bulk quantities of 260 units.
TDK B41252A3339M technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 4.26A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A3339M to view detailed technical specifications.
No datasheet is available for this part.