This is an aluminum electrolytic capacitor with a capacitance of 33000uF and a DC rated voltage of 10VDC. It has a tolerance of 20% and a ripple current of 4260. The capacitor is designed for through hole mounting with a snap-in termination style. It has a low ESR type and operates over a temperature range of -40 to 105 degrees Celsius.
TDK B41252A3339M062 technical specifications.
| Capacitance | 33000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 4260mA |
| Leakage Current | 6600@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A3339M062 to view detailed technical specifications.
No datasheet is available for this part.