The TDK B41252A338M is a radial aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 80V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a life expectancy of 2000 hours and a ripple current rating of 3.33A. It is available in bulk packaging with a package quantity of 260 units.
TDK B41252A338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.33A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A338M to view detailed technical specifications.
No datasheet is available for this part.