The B41252A3569M is a 56mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and 45mm height, and is designed for through hole mounting. The capacitor is rated for 2000 hours of life and operates between -40°C and 105°C. It is available in bulk packaging with 120 units per package.
TDK B41252A3569M technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.49A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A3569M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.