This TDK B41252A3569M060 is a 10VDC 56000uF electrolytic capacitor with 20% tolerance and low ESR. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through hole mounting with a snap-in termination style. The capacitor measures 35 by 45 in size and has a cylindrical can construction with a 10mm terminal pitch.
TDK B41252A3569M060 technical specifications.
| Capacitance | 56000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 5490mA |
| Leakage Current | 11200@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A3569M060 to view detailed technical specifications.
No datasheet is available for this part.