TDK's B41252A4129M is a 12mF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a 22mm diameter and a 35mm height. The capacitor is designed for through-hole mounting with a 0.8mm lead diameter and a 10mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a ripple current of 2.8A. It is available in bulk packaging with 320 units per package.
TDK B41252A4129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A4129M to view detailed technical specifications.
No datasheet is available for this part.
