The B41252A4189M is a 22mm radial aluminum electrolytic capacitor with a capacitance of 18mF and a tolerance of 20%. It has a voltage rating of 16V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a seated height of 1.85 inches. It is available in bulk packaging with 320 pieces per package.
TDK B41252A4189M technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A4189M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.