This is a 27000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a low ESR type and is designed for through hole mounting with a snap-in termination style. The capacitor has a cylindrical can construction and is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
TDK B41252A4279M062 technical specifications.
| Capacitance | 27000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 4420mA |
| Leakage Current | 8640@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A4279M062 to view detailed technical specifications.
No datasheet is available for this part.