This 39mF radial aluminum electrolytic capacitor is rated for 16V with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with 160 units per package. It has a life expectancy of 2000 hours and a ripple current rating of 5.16A.
TDK B41252A4399M technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 5.16A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A4399M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.