Aluminum electrolytic capacitor with 47mF capacitance and 16V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm height cylindrical aluminum package. Offers 5.5A ripple current capability at 120Hz test frequency and a dissipation factor of 0.35%.
TDK B41252A4479M000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.35% |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A4479M000 to view detailed technical specifications.
No datasheet is available for this part.