The B41252A4479M067 is an aluminum electrolytic capacitor with a rated voltage of 16V and a capacitance of 47,000uF. It has a through hole package and a polarized polarity. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is part of the B41252 series from TDK.
TDK B41252A4479M067 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 47000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252A4479M067 to view detailed technical specifications.
No datasheet is available for this part.