
Aluminum electrolytic capacitor with 8.2mF capacitance and 16V DC rated voltage. Features a 20% tolerance, 2.14A ripple current capability, and a 2000-hour life at 105°C. This cylindrical, snap-in terminal component measures 22mm in diameter and 25mm in height, with a 10mm lead pitch. Operates from -40°C to 105°C with a dissipation factor of 0.35% at 120Hz. Supplied in bulk packaging.
TDK B41252A4828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dissipation Factor | 0.35% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.14A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A4828M000 to view detailed technical specifications.
No datasheet is available for this part.
