This is an aluminum electrolytic capacitor with a capacitance of 10mF, a voltage rating of 25V, and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 22mm and a height of 1.654inch when seated. It is designed for through-hole mounting and has a lead pitch of 0.394inch. The capacitor is plated with tin and has a snap-in termination.
TDK B41252A5109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 22mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.77A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A5109M to view detailed technical specifications.
No datasheet is available for this part.