TDK B41252A5109M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 22mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A5109M000 to view detailed technical specifications.
No datasheet is available for this part.