This 12000uF aluminum electrolytic capacitor has a rated voltage of 25V and operates within a temperature range of -40°C to 105°C. It features a polarized design and is mounted through a hole. The capacitor is part of the TDK B41252 series.
TDK B41252A5129M060 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B41252 |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | B41252 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41252A5129M060 to view detailed technical specifications.
No datasheet is available for this part.