This 12000uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's size is 22 x 45 mm.
TDK B41252A5129M062 technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3090mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A5129M062 to view detailed technical specifications.
No datasheet is available for this part.