This 22mm x 30mm aluminum cylindrical can electrolytic capacitor features a capacitance of 5600uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 1980. The capacitor is designed for through hole mounting with a snap-in termination style. It has a low ESR type and operates over a temperature range of -40°C to 105°C.
TDK B41252A5568M067 technical specifications.
| Capacitance | 5600uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1980mA |
| Leakage Current | 2800@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41252A5568M067 to view detailed technical specifications.
No datasheet is available for this part.