TDK B41252A6159M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.24A |
| Series | B41252 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A6159M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.