
Aluminum electrolytic capacitor with 15mF capacitance and 50V DC rated voltage. Features a 35mm diameter, 50mm height, and 10mm lead pitch for snap-in mounting. Offers a 20% tolerance, 0.2% dissipation factor at 120Hz, and 5.24A ripple current capability. Designed for operation from -40°C to 105°C with a 2000-hour life expectancy.
TDK B41252A6159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.24A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A6159M000 to view detailed technical specifications.
No datasheet is available for this part.
