TDK's B41252A6278M is a 2.7mF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with 320 units per package and is suitable for through-hole mounting. It has a seated height of 1.26 inches and a lead diameter of 0.8mm with a lead pitch of 0.394 inches.
TDK B41252A6278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.94A |
| Series | B41252 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A6278M to view detailed technical specifications.
No datasheet is available for this part.